857-034-431-101

Heilind Number:EDA857-034-431-101
Manufacturer:EDAC
Manufacturer Number:857-034-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-431-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector boasts a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With a single row configuration and 34 positions, it offers ample connectivity options for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105°C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity experience with this essential component.