857-034-431-102

Heilind Number:EDA857-034-431-102
Manufacturer:EDAC
Manufacturer Number:857-034-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-431-102

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a single row configuration and 34 positions, it seamlessly integrates into your PCB layout with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and high-temperature applications. Trust in our quality engineered connector for seamless Board To Board PCB connections.