857-034-431-104

Heilind Number:EDA857-034-431-104
Manufacturer:EDAC
Manufacturer Number:857-034-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-431-104

Detailed Description

Enhance your high-temperature printed circuit board (PCB) connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding industrial environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire resistance. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch provide easy installation on your PCB. Elevate your connectivity solutions with this essential component for your projects.