857-034-431-107

Heilind Number:EDA857-034-431-107
Manufacturer:EDAC
Manufacturer Number:857-034-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-431-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions and a pitch of .156 inches, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable operation in a wide temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient power transmission at an amperage of 5A, while the straight mount orientation and row spacing of .2 inches make installation a breeze. Perfect for demanding applications, this connector is a must-have for any PCB project.