857-034-431-108

Heilind Number:EDA857-034-431-108
Manufacturer:EDAC
Manufacturer Number:857-034-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-431-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 34 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts provide efficient power transfer, supporting an amperage of 5A. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.