857-034-431-112

Heilind Number:EDA857-034-431-112
Manufacturer:EDAC
Manufacturer Number:857-034-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-431-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 34 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its performance to elevate your PCB assembly.