857-034-440-202

Heilind Number:EDA857-034-440-202
Manufacturer:EDAC
Manufacturer Number:857-034-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-440-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish, this connector not only delivers a sleek aesthetic but also boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of contacts made of high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, providing ample connectivity options for your circuitry. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.