857-034-440-203

Heilind Number:EDA857-034-440-203
Manufacturer:EDAC
Manufacturer Number:857-034-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-440-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a 5A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers seamless integration on PCBs with a .156-inch pitch and .2-inch row spacing. Boasting 34 positions and a straight mount orientation, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for critical applications in various industries. Upgrade your connectivity with this essential component.