857-034-440-204

Heilind Number:EDA857-034-440-204
Manufacturer:EDAC
Manufacturer Number:857-034-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-440-204

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in harsh operating conditions. With two rows of 34 positions each, this connector offers ample connectivity for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize PCB layout. Whether you're in the lab or the field, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Upgrade to this high-temp connector for seamless board-to-board connections in your projects.