857-034-440-207

Heilind Number:EDA857-034-440-207
Manufacturer:EDAC
Manufacturer Number:857-034-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-440-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 5 A, it offers efficient power transmission for various applications. Boasting two rows with 34 positions in total, it provides ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mounting orientation, it is ideal for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse industrial settings. Trust in this connector for high-performance and secure connections.