857-034-440-208

Heilind Number:EDA857-034-440-208
Manufacturer:EDAC
Manufacturer Number:857-034-440-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-440-208

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 34 positions each, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. The sleek black color and straight mount orientation make for easy integration into your setup. Upgrade to this high-quality connector for seamless and efficient board-to-board PCB connections.