857-034-441-103

Heilind Number:EDA857-034-441-103
Manufacturer:EDAC
Manufacturer Number:857-034-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-441-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built to withstand high temperatures, this connector is designed for durability and reliable performance. Its 34 positions, single-row configuration, and .156-inch pitch offer seamless integration into your electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures secure and efficient connections. With an amperage rating of 5A and operating temperature range from -40 to 105°C, it's ideal for various industrial applications. Whether for data transmission or power supply, this straight-mount connector guarantees exceptional functionality. Upgrade your setup with this essential component for seamless board-to-board connections.