857-034-441-104

Heilind Number:EDA857-034-441-104
Manufacturer:EDAC
Manufacturer Number:857-034-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-441-104

Detailed Description

Enhance your high-temperature electronic setups with this Black Card Edge Connector, designed for optimal performance in challenging environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable connectivity. Featuring a single row with 34 positions and a pitch of .156 inches, it offers seamless integration on your PCBs. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 5A amperage rating and efficient design for consistent functionality in your projects.