857-034-441-107

Heilind Number:EDA857-034-441-107
Manufacturer:EDAC
Manufacturer Number:857-034-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-441-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. With an amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The single-row design with 34 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. Featuring a pitch of .156 in and row spacing of .2 in, it's perfect for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.