857-034-442-201

Heilind Number:EDA857-034-442-201
Manufacturer:EDAC
Manufacturer Number:857-034-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-442-201

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures and harsh environments. Featuring two rows of copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. Its .156-inch pitch and .2-inch row spacing accommodate 34 positions, facilitating seamless board-to-board connections. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any setting. Upgrade your PCB assembly with this essential component.