857-034-442-202

Heilind Number:EDA857-034-442-202
Manufacturer:EDAC
Manufacturer Number:857-034-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-442-202

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for durability and performance. Its sleek black design blends seamlessly with any setup, while its UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability in high-temperature environments. With two rows of precisely crafted Copper Alloy contacts, this connector guarantees efficient power transmission at 5 A amperage. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity across 34 positions. Whether straight or angled, its versatile mount orientation suits any configuration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Upgrade your PCB setup with this essential component, a must-have in any engineer's toolkit.