857-034-442-203

Heilind Number:EDA857-034-442-203
Manufacturer:EDAC
Manufacturer Number:857-034-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-442-203

Detailed Description

Ensure reliable connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, capable of handling up to 5 A of current. With two rows and 34 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries.