857-034-442-207

Heilind Number:EDA857-034-442-207
Manufacturer:EDAC
Manufacturer Number:857-034-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-442-207

Detailed Description

Enhance your connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate up to 34 positions, facilitating seamless board-to-board connections. Engineered for versatility, its straight mount orientation enables easy integration into various electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-performance and durability. Elevate your connectivity game with this essential component.