857-034-442-208

Heilind Number:EDA857-034-442-208
Manufacturer:EDAC
Manufacturer Number:857-034-442-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-442-208

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector. Designed for reliability and durability, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for high temperature resistance. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient power transmission. This two-row connector with 34 positions offers ample connectivity options, perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for demanding environments. Trust in this connector for secure and efficient board-to-board PCB connections.