857-034-442-212

Heilind Number:EDA857-034-442-212
Manufacturer:EDAC
Manufacturer Number:857-034-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also flame-resistant. With a current rating of 5 A, it ensures efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure connectivity for up to 34 positions. Perfect for PCB applications, this straight mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and precision for all your board-to-board connectivity needs.