857-034-445-101

Heilind Number:EDA857-034-445-101
Manufacturer:EDAC
Manufacturer Number:857-034-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-445-101

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for optimal performance, this connector ensures secure and efficient transmission with a contact material of Copper Alloy. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh conditions. With a single row configuration and 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this black connector, delivering a steady 5A of power. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly.