857-034-445-102

Heilind Number:EDA857-034-445-102
Manufacturer:EDAC
Manufacturer Number:857-034-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-445-102

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row with 34 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its sleek black design adds a touch of sophistication to your setup. Upgrade your board-to-board connections with ease and efficiency.