857-034-445-104

Heilind Number:EDA857-034-445-104
Manufacturer:EDAC
Manufacturer Number:857-034-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-445-104

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout, it offers easy installation and efficient space utilization on your PCB. The 34 copper alloy contact positions provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing enhance compatibility with various devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its 5A amperage rating and straight mount orientation for seamless integration, making it a valuable addition to your electronics setup. Elevate your connectivity solutions with this high-performance card edge connector.