857-034-445-107

Heilind Number:EDA857-034-445-107
Manufacturer:EDAC
Manufacturer Number:857-034-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-445-107

Detailed Description

Introducing a reliable solution for high-temperature PCB connections, this black Card Edge Connector ensures optimal performance in demanding environments. With a single row design and 34 positions, it offers efficient connectivity for your circuit boards. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. The contact material, made of Copper Alloy, provides excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise mounting. Suitable for straight orientation, this connector operates smoothly in a wide temperature range from -40 to 105°C. Trust in its quality and efficiency for your board-to-board PCB connections.