857-034-445-108

Heilind Number:EDA857-034-445-108
Manufacturer:EDAC
Manufacturer Number:857-034-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-445-108

Detailed Description

Enhance your circuit connectivity with this high-temp card edge connector, designed for optimal performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 34 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the 5A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronic systems. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly processes. Trust in this essential component to deliver consistent performance and longevity in your projects. Elevate your connectivity solutions with this versatile card edge connector.