857-034-447-101

Heilind Number:EDA857-034-447-101
Manufacturer:EDAC
Manufacturer Number:857-034-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-447-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. With a sleek black finish and a single row layout, this connector seamlessly integrates into your setup. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 34 positions offer ample versatility. Suitable for straight mounting orientation, it withstands extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in our connector for seamless and secure board-to-board connectivity.