857-034-447-102

Heilind Number:EDA857-034-447-102
Manufacturer:EDAC
Manufacturer Number:857-034-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-447-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 34 positions, with a pitch of .156 inches for seamless integration on your PCB. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for high-temperature applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.