857-034-447-104

Heilind Number:EDA857-034-447-104
Manufacturer:EDAC
Manufacturer Number:857-034-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-447-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 34 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in high-temperature environments ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage capacity. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your connectivity solution with this essential component.