857-034-447-107

Heilind Number:EDA857-034-447-107
Manufacturer:EDAC
Manufacturer Number:857-034-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-447-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and copper alloy contact material, it guarantees secure and efficient data transmission. Featuring 34 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Elevate your PCB connectivity with this essential component.