857-034-447-108

Heilind Number:EDA857-034-447-108
Manufacturer:EDAC
Manufacturer Number:857-034-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-447-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 34 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for professionals seeking quality and efficiency in their projects. Elevate your connectivity solutions with this essential component.