857-034-447-112

Heilind Number:EDA857-034-447-112
Manufacturer:EDAC
Manufacturer Number:857-034-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-447-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row configuration with 34 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal performance even in high-temperature applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Operating in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in its durability and efficiency for your PCB connectivity needs.