857-034-453-101

Heilind Number:EDA857-034-453-101
Manufacturer:EDAC
Manufacturer Number:857-034-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-453-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Its single row design, with a pitch of .156 inches and 34 positions, ensures efficient and secure connections. Crafted with durable copper alloy contacts, it guarantees optimal conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Its right-angle mount orientation offers versatility in installation. Trust in this connector for seamless and durable board-to-board connections.