857-034-453-102

Heilind Number:EDA857-034-453-102
Manufacturer:EDAC
Manufacturer Number:857-034-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-453-102

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees superior conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its quality and performance to power your electronics with confidence.