857-034-453-103

Heilind Number:EDA857-034-453-103
Manufacturer:EDAC
Manufacturer Number:857-034-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-453-103

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Black Card Edge Connector. Boasting a 5A amperage capacity, it ensures reliable power transmission in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees robust performance. Featuring a single row with 34 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for efficient installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in our Card Edge Connector for secure and efficient PCB interconnection.