857-034-453-104

Heilind Number:EDA857-034-453-104
Manufacturer:EDAC
Manufacturer Number:857-034-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-453-104

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black finish, this connector ensures a secure fit on your PCB. With an amperage rating of 5 A, it's perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability even in harsh environments. This single-row connector boasts 34 positions, ideal for complex circuitry. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Its right-angle mount orientation suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.