857-034-453-108

Heilind Number:EDA857-034-453-108
Manufacturer:EDAC
Manufacturer Number:857-034-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-453-108

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in installation. With a single row design and a pitch of .156 inches, it accommodates 34 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this black Card Edge Connector.