857-034-453-112

Heilind Number:EDA857-034-453-112
Manufacturer:EDAC
Manufacturer Number:857-034-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-453-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with a total of 34 positions, ensuring seamless integration with your board setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contacts offer efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility to your assembly process. Elevate your connectivity solutions with this essential component.