857-034-454-101

Heilind Number:EDA857-034-454-101
Manufacturer:EDAC
Manufacturer Number:857-034-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-454-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a sleek black color and a single row layout with 34 positions, perfect for streamlined PCB connections. With a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at a low amperage of 5 A. The right-angle mount orientation offers easy installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications.Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a sleek black color and a single row layout with 34 positions, perfect for streamlined PCB connections. With a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at a low amperage of 5 A. The right-angle mount orientation offers easy installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications.