857-034-454-102

Heilind Number:EDA857-034-454-102
Manufacturer:EDAC
Manufacturer Number:857-034-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-454-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, it seamlessly integrates into your system while offering a reliable 5A amperage. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and efficient power transmission. With a single row layout, 34 positions, and a .156-inch pitch, it provides ample connectivity options for your applications. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any setting. Upgrade your system with this essential component for seamless board-to-board connectivity.