857-034-454-103

Heilind Number:EDA857-034-454-103
Manufacturer:EDAC
Manufacturer Number:857-034-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-454-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With one row of 34 positions, it offers seamless connectivity in a compact form. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105 °C. Trust in this connector for high-temperature applications in various industries.