857-034-454-104

Heilind Number:EDA857-034-454-104
Manufacturer:EDAC
Manufacturer Number:857-034-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-454-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ideal for streamlined PCB connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robustness in even the most demanding environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it excels in both efficiency and durability. Whether for industrial machinery or electronic devices, this connector, in a sleek black color with a right-angle mount orientation, is the perfect solution for your connectivity needs. Elevate your connectivity experience with this essential component.