857-034-454-107

Heilind Number:EDA857-034-454-107
Manufacturer:EDAC
Manufacturer Number:857-034-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-454-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and a pitch of .156 in, it offers seamless integration for your electronic devices. Featuring 34 positions, it accommodates multiple connections with ease. The right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this essential component.