857-034-454-112

Heilind Number:EDA857-034-454-112
Manufacturer:EDAC
Manufacturer Number:857-034-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-454-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for durability in high-temperature environments. With a single row layout and 34 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential component.