857-034-455-202

Heilind Number:EDA857-034-455-202
Manufacturer:EDAC
Manufacturer Number:857-034-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-455-202

Detailed Description

Enhance your PCB connection capabilities with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows of 34 positions each, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications. Upgrade your setup with this essential component for efficient and durable board-to-board connections.