857-034-455-203

Heilind Number:EDA857-034-455-203
Manufacturer:EDAC
Manufacturer Number:857-034-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-455-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for maximum performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 34 positions each, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees efficient and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with this high-quality connector.