857-034-455-204

Heilind Number:EDA857-034-455-204
Manufacturer:EDAC
Manufacturer Number:857-034-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-455-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. Featuring two rows with a total of 34 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality for seamless and efficient connections.