857-034-455-207

Heilind Number:EDA857-034-455-207
Manufacturer:EDAC
Manufacturer Number:857-034-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-455-207

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durability, it features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications. This connector boasts a two-row configuration, with a pitch and row spacing of .156 and .2 inches respectively, accommodating 34 positions for seamless board-to-board connectivity. Its straight mount orientation offers easy installation, making it a versatile and essential component for your electronic projects. Elevate your PCB design with this high-quality connector.