857-034-455-208

Heilind Number:EDA857-034-455-208
Manufacturer:EDAC
Manufacturer Number:857-034-455-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-455-208

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector, engineered for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring two rows of 34 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your board-to-board connectivity needs.