857-034-456-201

Heilind Number:EDA857-034-456-201
Manufacturer:EDAC
Manufacturer Number:857-034-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-456-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 34 positions, it offers seamless integration for your PCB setups. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The sleek black color and straight mount orientation add to its versatility, making it a must-have component for your connectivity needs. Elevate your designs with this high-quality connector, a crucial element in our extensive range of PCB connectors.