857-034-456-203

Heilind Number:EDA857-034-456-203
Manufacturer:EDAC
Manufacturer Number:857-034-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-456-203

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Elevate your PCB connectivity with this high-quality connector.